
0L41009EC | |
|---|---|
DigiKey Part Number | 4616-0L41009EC-ND |
Manufacturer | |
Manufacturer Product Number | 0L41009EC |
Description | EFD CORE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated L Ferrite Core EFD Type 0.413" (10.50mm) Length 0.106" (2.70mm) Width Diameter 0.205" (5.20mm) Height |
Category | Initial Permeability (µi) 900 |
Manufacturer Magnetics, a division of Spang & Co. | Effective Length (le) mm 23.7 |
Packaging Bulk | Effective Area (Ae) mm² 7.2 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 6.5 |
Core Type EFD | Effective Magnetic Volume (Ve) mm³ 171.0 |
Material L | Finish Uncoated |
Inductance Factor (Al) 250 nH | Height 0.205" (5.20mm) |
Tolerance ±25% | Length 0.413" (10.50mm) |
Gap Ungapped | Width 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.673 | kr.1.19668 | kr.5,592.09 |
| Unit Price without VAT: | kr.1.19668 |
|---|---|
| Unit Price with VAT: | kr.1.49585 |

