
0F43825TC | |
|---|---|
DigiKey Part Number | 4616-0F43825TC-ND |
Manufacturer | |
Manufacturer Product Number | 0F43825TC |
Description | FERRITE CORE TOROID 10.04UH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 1.500" (38.10mm) Diameter 1.000" (25.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 1.500" (38.10mm) | |
Inductance Factor (Al) | 10.04 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Effective Length (le) mm | 82.8 | |
Effective Area (Ae) mm² | 231.0 | |
Effective Magnetic Volume (Ve) mm³ | 19304.0 | |
Finish | Uncoated | |
Height | 1.000" (25.40mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.94000 | kr.50.94 |
| 10 | kr.34.40600 | kr.344.06 |
| 25 | kr.28.90760 | kr.722.69 |
| 84 | kr.22.56000 | kr.1,895.04 |
| Unit Price without VAT: | kr.50.94000 |
|---|---|
| Unit Price with VAT: | kr.63.67500 |



