
0078102A7 | |
|---|---|
DigiKey Part Number | 4616-0078102A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078102A7 |
Description | FERRITE CORE TOROID 48NH XFLUX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated XFlux Ferrite Core Toroid Type Length Width 4.000" (101.60mm) Diameter 0.650" (16.51mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | 4.000" (101.60mm) | |
Inductance Factor (Al) | 48 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 243.0 | |
Effective Area (Ae) mm² | 358.0 | |
Effective Magnetic Volume (Ve) mm³ | 86900.0 | |
Finish | Coated | |
Height | 0.650" (16.51mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.41000 | kr.185.41 |
| 10 | kr.120.26900 | kr.1,202.69 |
| 25 | kr.103.83880 | kr.2,595.97 |
| Unit Price without VAT: | kr.185.41000 |
|---|---|
| Unit Price with VAT: | kr.231.76250 |



