
0059121A2 | |
|---|---|
DigiKey Part Number | 4616-0059121A2-ND |
Manufacturer | |
Manufacturer Product Number | 0059121A2 |
Description | FERRITE CORE TOROID 35NH EDGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Edge Ferrite Core Toroid Type Length Width 0.680" (17.27mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 60 |
Part Status Active | Effective Length (le) mm 41.2 |
Core Type Toroid | Effective Area (Ae) mm² 19.2 |
Material Edge | Effective Magnetic Volume (Ve) mm³ 791.0 |
Diameter 0.680" (17.27mm) | Finish Coated |
Inductance Factor (Al) 35 nH | Height 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.47000 | kr.28.47 |
| 10 | kr.19.47600 | kr.194.76 |
| 25 | kr.16.50920 | kr.412.73 |
| 50 | kr.14.45260 | kr.722.63 |
| 100 | kr.12.53930 | kr.1,253.93 |
| 250 | kr.10.77800 | kr.2,694.50 |
| Unit Price without VAT: | kr.28.47000 |
|---|---|
| Unit Price with VAT: | kr.35.58750 |

