
0076312A7 | |
|---|---|
DigiKey Part Number | 4616-0076312A7-ND |
Manufacturer | |
Manufacturer Product Number | 0076312A7 |
Description | FERRITE CORE TOROID 19NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu HF Ferrite Core Toroid Type Length Width 0.900" (22.86mm) Diameter 0.300" (7.60mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Magnetics, a division of Spang & Co. | Initial Permeability (µi) 26 |
Packaging Bulk | Effective Length (le) mm 56.7 |
Part Status Active | Effective Area (Ae) mm² 31.7 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 1800.0 |
Material Kool Mu HF | Finish Coated |
Diameter 0.900" (22.86mm) | Height 0.300" (7.60mm) |
Inductance Factor (Al) 19 nH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.68000 | kr.21.68 |
| 10 | kr.14.91800 | kr.149.18 |
| 25 | kr.12.68760 | kr.317.19 |
| 50 | kr.11.14320 | kr.557.16 |
| 100 | kr.9.70720 | kr.970.72 |
| 250 | kr.7.95824 | kr.1,989.56 |
| 500 | kr.7.84576 | kr.3,922.88 |
| Unit Price without VAT: | kr.21.68000 |
|---|---|
| Unit Price with VAT: | kr.27.10000 |

