
0059380A2 | |
---|---|
DigiKey Part Number | 4616-0059380A2-ND |
Manufacturer | |
Manufacturer Product Number | 0059380A2 |
Description | FERRITE CORE TOROID 89NH EDGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Edge Ferrite Core Toroid Type Length Width 0.680" (17.27mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Edge | |
Diameter | 0.680" (17.27mm) | |
Inductance Factor (Al) | 89 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 41.4 | |
Effective Area (Ae) mm² | 23.2 | |
Effective Magnetic Volume (Ve) mm³ | 960.0 | |
Finish | Coated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.30000 | kr.31.30 |
10 | kr.21.34400 | kr.213.44 |
25 | kr.18.05840 | kr.451.46 |
50 | kr.15.78240 | kr.789.12 |
100 | kr.13.66270 | kr.1,366.27 |
250 | kr.12.72012 | kr.3,180.03 |
Unit Price without VAT: | kr.31.30000 |
---|---|
Unit Price with VAT: | kr.39.12500 |