
0058112A2 | |
|---|---|
DigiKey Part Number | 4616-0058112A2-ND |
Manufacturer | |
Manufacturer Product Number | 0058112A2 |
Description | FERRITE CORE TOROID 18NH HIGH FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 2.285" (58.04mm) Diameter 0.585" (14.86mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 14 |
Part Status Active | Effective Length (le) mm 143.0 |
Core Type Toroid | Effective Area (Ae) mm² 144.0 |
Material High Flux | Effective Magnetic Volume (Ve) mm³ 20650.0 |
Diameter 2.285" (58.04mm) | Finish Coated |
Inductance Factor (Al) 18 nH | Height 0.585" (14.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.330.06000 | kr.330.06 |
| 10 | kr.209.23900 | kr.2,092.39 |
| 25 | kr.195.51040 | kr.4,887.76 |
| Unit Price without VAT: | kr.330.06000 |
|---|---|
| Unit Price with VAT: | kr.412.57500 |

