
0055256A2 | |
|---|---|
DigiKey Part Number | 4616-0055256A2-ND |
Manufacturer | |
Manufacturer Product Number | 0055256A2 |
Description | FERRITE CORE TOROID 35NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 1.570" (39.88mm) Diameter 0.570" (14.48mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 1.570" (39.88mm) | |
Inductance Factor (Al) | 35 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 98.4 | |
Effective Area (Ae) mm² | 107.0 | |
Effective Magnetic Volume (Ve) mm³ | 10600.0 | |
Finish | Coated | |
Height | 0.570" (14.48mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.255.04000 | kr.255.04 |
| 10 | kr.163.29600 | kr.1,632.96 |
| 25 | kr.151.92080 | kr.3,798.02 |
| Unit Price without VAT: | kr.255.04000 |
|---|---|
| Unit Price with VAT: | kr.318.80000 |



