
MSS-63S | |
|---|---|
DigiKey Part Number | 735-1010-ND |
Manufacturer | |
Manufacturer Product Number | MSS-63S |
Description | SENSOR BALL SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NO Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.96000 | kr.87.96 |
| 10 | kr.72.83900 | kr.728.39 |
| 30 | kr.66.49467 | kr.1,994.84 |
| 100 | kr.60.43360 | kr.6,043.36 |
| 250 | kr.56.48368 | kr.14,120.92 |
| 500 | kr.53.87028 | kr.26,935.14 |
| 1.000 | kr.51.56391 | kr.51,563.91 |
| Unit Price without VAT: | kr.87.96000 |
|---|---|
| Unit Price with VAT: | kr.109.95000 |





