Magnetic Ball Switch Magnet SPST-NO Wire Leads Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS-19C

DigiKey Part Number
735-1008-ND
Manufacturer
Manufacturer Product Number
MSS-19C
Description
SENSOR BALL SW SPST-NO W LEADS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Magnetic Ball Switch Magnet SPST-NO Wire Leads Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnasphere Corp
Series
Packaging
Bag
Part Status
Active
Type
Ball Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.87.37000kr.87.37
10kr.72.32700kr.723.27
30kr.66.02700kr.1,980.81
100kr.60.01190kr.6,001.19
250kr.56.09200kr.14,023.00
500kr.53.49832kr.26,749.16
1.000kr.51.20977kr.51,209.77
Manufacturers Standard Package
Unit Price without VAT:kr.87.37000
Unit Price with VAT:kr.109.21250