
MPM-U305 | |
|---|---|
DigiKey Part Number | 5151-MPM-U305-ND |
Manufacturer | |
Manufacturer Product Number | MPM-U305 |
Description | AC/DC CONVERTER 24V 300W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Power (Watts) | ||
Applications | Medical | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.80" L x 3.82" W x 1.61" H (198.0mm x 97.0mm x 41.0mm) | |
Approval Agency | CB, CE, cUL, cURus, TUV, UL | |
Standard Number | 60601-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,229.42000 | kr.1,229.42 |
| 5 | kr.1,203.05400 | kr.6,015.27 |
| 10 | kr.1,175.40400 | kr.11,754.04 |
| 20 | kr.1,149.04100 | kr.22,980.82 |
| 50 | kr.1,122.67800 | kr.56,133.90 |
| Unit Price without VAT: | kr.1,229.42000 |
|---|---|
| Unit Price with VAT: | kr.1,536.77500 |

