
MPI-810H | |
|---|---|
DigiKey Part Number | 5151-MPI-810H-ND |
Manufacturer | |
Manufacturer Product Number | MPI-810H |
Description | AC/DC CNVT 5V 3.3V 12V -12V 194W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 3.3V 12V -12V 90 ~ 260 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 260 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1 A | |
Current - Output 2 | 6 A | |
Current - Output 3 | 12 A | |
Current - Output 4 | 14 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 70% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.00" L x 3.30" W x 1.50" H (152.4mm x 83.8mm x 38.1mm) | |
Approval Agency | CB, cUL, UL | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.814.68000 | kr.814.68 |
| 5 | kr.795.39200 | kr.3,976.96 |
| 10 | kr.776.10100 | kr.7,761.01 |
| 20 | kr.730.44800 | kr.14,608.96 |
| 50 | kr.684.15200 | kr.34,207.60 |
| Unit Price without VAT: | kr.814.68000 |
|---|---|
| Unit Price with VAT: | kr.1,018.35000 |


