
A2100-A | |
|---|---|
DigiKey Part Number | 1829-A2100-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2100-A |
Description | RF RCVR GPS 1.575GHZ MODULE |
Customer Reference | |
Detailed Description | SiRFstarIV™ RF Receiver GPS 1.575GHz -163dBm 115.2kbps On-Board, Patch Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
Sensitivity | -163dBm | |
Data Rate (Max) | 115.2kbps | |
Modulation or Protocol | GPS | |
Applications | General Purpose | |
Current - Receiving | 45mA | |
Data Interface | I2C, SPI, UART | |
Memory Size | - | |
Antenna Connector | On-Board, Patch | |
Features | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module |


