FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O 133 MHz 5 ns 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX35UF1GE4AD-Z4I6

DigiKey Part Number
1092-MX35UF1GE4AD-Z4I6-ND
Manufacturer
Manufacturer Product Number
MX35UF1GE4AD-Z4I6
Description
IC FLASH 1GBIT SERIAL NAND 8-WSO
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O 133 MHz 5 ns 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
760µs
Packaging
Tray
Access Time
5 ns
Part Status
Active
Voltage - Supply
1.7V ~ 1.95V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NAND (SLC)
Package / Case
Memory Size
Supplier Device Package
8-WSON (8x6)
Memory Organization
256M x 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 434
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.47.04000kr.47.04
10kr.43.75200kr.437.52
25kr.42.43000kr.1,060.75
50kr.41.43060kr.2,071.53
100kr.40.43460kr.4,043.46
480kr.38.20933kr.18,340.48
960kr.37.24665kr.35,756.78
1.440kr.36.69121kr.52,835.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.47.04000
Unit Price with VAT:kr.58.80000