FLASH - NAND (SLC) Memory IC 2Gbit Parallel 25 ns 63-VFBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX30UF2G18AC-XKI

DigiKey Part Number
1092-1168-ND
Manufacturer
Manufacturer Product Number
MX30UF2G18AC-XKI
Description
IC FLASH 2GBIT PARALLEL 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit Parallel 25 ns 63-VFBGA (9x11)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
256M x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
25ns
Packaging
Tray
Access Time
25 ns
Part Status
Not For New Designs
Voltage - Supply
1.7V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (SLC)
Supplier Device Package
63-VFBGA (9x11)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX30UF2G28AD-XKIMacronix131092-MX30UF2G28AD-XKI-NDkr.78.24000MFR Recommended
In-Stock: 6
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:220
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.76.27000kr.76.27
10kr.70.84300kr.708.43
25kr.68.66480kr.1,716.62
50kr.67.02020kr.3,351.01
220kr.63.54264kr.13,979.38
440kr.61.94655kr.27,256.48
660kr.61.02461kr.40,276.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.76.27000
Unit Price with VAT:kr.95.33750