
54-00256 | |
|---|---|
DigiKey Part Number | 839-54-00256TR-ND - Tape & Reel (TR) 839-54-00256CT-ND - Cut Tape (CT) 839-54-00256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54-00256 |
Description | CONN PWR JACK 2.5X5.5MM SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 54-00256 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.228" (5.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Board Cutout, Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 8 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 130°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.16790 | kr.2,067.16 |
| 800 | kr.4.92119 | kr.3,936.95 |
| 1.200 | kr.4.78237 | kr.5,738.84 |
| 2.000 | kr.4.61311 | kr.9,226.22 |
| 2.800 | kr.4.50493 | kr.12,613.80 |
| 4.000 | kr.4.39303 | kr.17,572.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.7.34200 | kr.73.42 |
| 25 | kr.6.87760 | kr.171.94 |
| 50 | kr.6.54920 | kr.327.46 |
| 100 | kr.6.23670 | kr.623.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.7.97600 | kr.79.76 |
| 25 | kr.7.63600 | kr.190.90 |
| 50 | kr.7.46600 | kr.373.30 |
| 100 | kr.7.12680 | kr.712.68 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

