MX30LF2G28AB-TI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Macronix
In Stock: 0
Unit Price: kr.48.42000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.38.49958
Datasheet
FLASH - NAND (SLC) Memory IC 2Gbit Parallel 20 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX30LF2G28AB-TI

DigiKey Part Number
1092-1155-ND
Manufacturer
Manufacturer Product Number
MX30LF2G28AB-TI
Description
IC FLASH 2GBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit Parallel 20 ns 48-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
256M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes