MX30LF1G08AA-XKI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Macronix
In Stock: 350
Unit Price: kr.42.92000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.22.02395
Datasheet
FLASH - NAND Memory IC 1Gbit Parallel 30 ns 63-VFBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX30LF1G08AA-XKI

DigiKey Part Number
1092-1151-ND
Manufacturer
Manufacturer Product Number
MX30LF1G08AA-XKI
Description
IC FLASH 1GBIT PARALLEL 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 1Gbit Parallel 30 ns 63-VFBGA (9x11)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
128M x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
30ns
Packaging
Tray
Access Time
30 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND
Supplier Device Package
63-VFBGA (9x11)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX30LF1G28AD-XKIMacronix3501092-MX30LF1G28AD-XKI-NDkr.42.92000Direct
W29N01HVBINAWinbond Electronics0W29N01HVBINA-NDkr.22.02395Similar
Obsolete
This product is no longer manufactured. View Substitutes