Similar
Direct

Category | Memory Organization 1M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 48-LFBGA, CSP (6x8) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX29LV800CTXEI-70G | Macronix | 0 | 1092-1025-ND | kr.32.78000 | Similar |
| SST39VF801C-70-4I-B3KE | Microchip Technology | 0 | SST39VF801C-70-4I-B3KE-ND | kr.12.00927 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.21.26513 | kr.102,072.62 |
| Unit Price without VAT: | kr.21.26513 |
|---|---|
| Unit Price with VAT: | kr.26.58141 |




