Similar
Similar
Similar
Similar

Category | Memory Organization 8M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 90ns |
Packaging Tray | Access Time 90 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX29GL640EBTI-70G | Macronix | 521 | 1092-1040-ND | kr.57.69000 | Similar |
| MX29GL640ETTI-70G | Macronix | 0 | 1092-1039-ND | kr.38.19245 | Similar |
| MX29LV640EBTI-70G | Macronix | 7.259 | 1092-1130-ND | kr.53.97000 | Similar |
| MX29LV640ETTI-70G | Macronix | 0 | 1092-1104-ND | kr.53.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | kr.38.19245 | kr.36,664.75 |
| Unit Price without VAT: | kr.38.19245 |
|---|---|
| Unit Price with VAT: | kr.47.74056 |


