MX29GL640EBXEI-70G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: kr.40.40028
Datasheet

Similar


Macronix
In Stock: 1.529
Unit Price: kr.52.75000
Datasheet

Similar


Macronix
In Stock: 8.196
Unit Price: kr.42.16000
Datasheet
FLASH - NOR Memory IC 64Mbit Parallel 70 ns 48-LFBGA, CSP (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29GL640EBXEI-70G

DigiKey Part Number
1092-1042-ND
Manufacturer
Manufacturer Product Number
MX29GL640EBXEI-70G
Description
IC FLASH 64MBIT PARALLEL 48LFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit Parallel 70 ns 48-LFBGA, CSP (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
8M x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
70ns
Packaging
Tray
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
48-LFBGA, CSP (6x8)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX29GL640ETXEI-70GMacronix01092-1041-NDkr.40.40028Similar
MX29LV640EBXEI-70GMacronix1.5291092-1038-NDkr.52.75000Similar
MX29LV640ETXEI-70GMacronix8.1961092-1037-NDkr.42.16000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
4.800kr.40.40028kr.193,921.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.40.40028
Unit Price with VAT:kr.50.50035