Similar
Similar



| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Not For New Designs | |
| DigiKey Programmable | Verified | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | FLASH - NOR | |
| Memory Size | ||
| Memory Organization | 64M x 8 | |
| Memory Interface | Parallel | |
| Write Cycle Time - Word, Page | 100ns | |
| Access Time | 100 ns | |
| Voltage - Supply | 2.7V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 64-LFBGA, CSP (11x13) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.440 | kr.59.02347 | kr.84,993.80 | 
| Unit Price without VAT: | kr.59.02347 | 
|---|---|
| Unit Price with VAT: | kr.73.77934 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark