MX29GL256FDXGI-11G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: kr.37.99187
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: kr.0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29GL256FDXGI-11G

DigiKey Part Number
MX29GL256FDXGI-11G-ND
Manufacturer
Manufacturer Product Number
MX29GL256FDXGI-11G
Description
IC FLASH 256MBIT PARALLEL 56FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 110 ns 56-FBGA, CSP (7x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
110ns
Access Time
110 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-FBGA, CSP (7x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.