MX29GL256FDXFI-11G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: kr.55.91882
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: kr.55.91882
Datasheet

Similar


Macronix
In Stock: 5.335
Unit Price: kr.69.80000
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: kr.67.73854
Datasheet

Similar


Macronix
In Stock: 139
Unit Price: kr.69.80000
Datasheet
FLASH - NOR Memory IC 256Mbit Parallel 110 ns 64-LFBGA, CSP (11x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 256Mbit Parallel 110 ns 64-LFBGA, CSP (11x13)
64-LBGA, CSPBGA

MX29GL256FDXFI-11G

DigiKey Part Number
1092-1011-ND
Manufacturer
Manufacturer Product Number
MX29GL256FDXFI-11G
Description
IC FLSH 256MBIT PARALLEL 64LFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 110 ns 64-LFBGA, CSP (11x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
110ns
Access Time
110 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-LFBGA, CSP (11x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1.440kr.67.73854kr.97,543.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.67.73854
Unit Price with VAT:kr.84.67318