Similar
Similar
Similar
Similar
Similar
Similar
Similar



MX29GL128FHXFI-90G | |
|---|---|
DigiKey Part Number | 1092-1141-ND |
Manufacturer | |
Manufacturer Product Number | MX29GL128FHXFI-90G |
Description | IC FLSH 128MBIT PARALLEL 64LFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 90 ns 64-LFBGA, CSP (11x13) |
Datasheet | Datasheet |
EDA/CAD Models | MX29GL128FHXFI-90G Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 90ns |
Packaging Tray | Access Time 90 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-LFBGA, CSP (11x13) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX29GL128EHXFI-90G | Macronix | 0 | 1092-1006-ND | kr.43.94278 | Similar |
| MX29GL128ELXFI-90G | Macronix | 0 | 1092-1007-ND | kr.43.94278 | Similar |
| MX29GL128FDXFI-11G | Macronix | 0 | MX29GL128FDXFI-11G-ND | kr.41.88583 | Similar |
| MX29GL128FHXFI-70G | Macronix | 0 | MX29GL128FHXFI-70G-ND | kr.41.88583 | Similar |
| MX29GL128FLXFI-70G | Macronix | 0 | MX29GL128FLXFI-70G-ND | kr.41.88583 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | kr.41.88583 | kr.60,315.60 |
| Unit Price without VAT: | kr.41.88583 |
|---|---|
| Unit Price with VAT: | kr.52.35729 |


