FLASH - NOR Memory IC 8Mbit SPI 104 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25V8035FZNI

DigiKey Part Number
1092-1193-ND
Manufacturer
Manufacturer Product Number
MX25V8035FZNI
Description
IC FLASH 8MBIT SPI 104MHZ 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI 104 MHz 8-WSON (6x5)
Datasheet
 Datasheet
EDA/CAD Models
MX25V8035FZNI Models
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 4, 4M x 2, 8M x 1
Mfr
Memory Interface
SPI
Series
Clock Frequency
104 MHz
Packaging
Tray
Write Cycle Time - Word, Page
100µs, 4ms
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WSON (6x5)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.132
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:5130
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.4.79300kr.47.93
25kr.4.66640kr.116.66
50kr.4.56740kr.228.37
100kr.4.46720kr.446.72
250kr.4.33376kr.1,083.44
570kr.4.21365kr.2,401.78
1.140kr.4.11282kr.4,688.61
5.130kr.3.89649kr.19,988.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500