
Category | Memory Interface CFI |
Mfr | Write Cycle Time - Word, Page 120ns, 10µs |
Series | Access Time 120 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.122.04500 | kr.11,716.32 |
| Unit Price without VAT: | kr.122.04500 |
|---|---|
| Unit Price with VAT: | kr.152.55625 |

