
MX25UM25345GBEI00 | |
---|---|
DigiKey Part Number | 1092-MX25UM25345GBEI00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX25UM25345GBEI00 |
Description | IC FLASH 256MBIT SPI/OCT 49WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Octal I/O, DTR 200 MHz 5 ns 49-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8, 256M x 1 | |
Memory Interface | SPI - Octal I/O, DTR | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 60µs, 750µs | |
Access Time | 5 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 49-WLCSP |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.18.67132 | kr.56,013.96 |
Unit Price without VAT: | kr.18.67132 |
---|---|
Unit Price with VAT: | kr.23.33915 |