MFR Recommended
Similar
Similar

Category | Memory Organization 4M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 30µs, 3ms |
Part Status Obsolete | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25U3232FM2I02 | Macronix | 0 | 1092-MX25U3232FM2I02-ND | kr.7.86000 | MFR Recommended |
| MX25U3235FM2I-10G | Macronix | 2.967 | 1092-1137-ND | kr.12.17000 | Similar |
| W25Q32JWSSIQ | Winbond Electronics | 317 | W25Q32JWSSIQ-ND | kr.5.58000 | Similar |



