
MX25U3232FBHI02 | |
|---|---|
DigiKey Part Number | 1092-MX25U3232FBHI02TR-ND - Tape & Reel (TR) 1092-MX25U3232FBHI02CT-ND - Cut Tape (CT) 1092-MX25U3232FBHI02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25U3232FBHI02 |
Description | IC FLASH 32MBIT SPI/QUAD 12WLCSP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 12-WLCSP (2.02x2.09) |
Datasheet | Datasheet |
Category | Memory Organization 4M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 40µs, 3ms |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 12-WLCSP (2.02x2.09) |
Memory Size | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.7.02500 | kr.70.25 |
| 25 | kr.6.83200 | kr.170.80 |
| 50 | kr.6.68240 | kr.334.12 |
| 100 | kr.6.53340 | kr.653.34 |
| 250 | kr.6.33544 | kr.1,583.86 |
| 500 | kr.6.18556 | kr.3,092.78 |
| 1.000 | kr.6.03625 | kr.6,036.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.5.65659 | kr.33,939.54 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |





