
MX25U25643GXDI00 | |
|---|---|
DigiKey Part Number | 1092-MX25U25643GXDI00-ND |
Manufacturer | |
Manufacturer Product Number | MX25U25643GXDI00 |
Description | IC FLASH 256MBIT SPI/QUAD 24CSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8 ns 24-CSPBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 4, 128M x 2, 256M x 1 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 40µs, 3ms | |
Access Time | 8 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CSPBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.15.27398 | kr.73,315.10 |
| Unit Price without VAT: | kr.15.27398 |
|---|---|
| Unit Price with VAT: | kr.19.09248 |



