
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 30µs, 3ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.81800 | kr.58.18 |
| 25 | kr.5.65520 | kr.141.38 |
| 98 | kr.5.41327 | kr.530.50 |
| 196 | kr.5.28949 | kr.1,036.74 |
| 294 | kr.5.21687 | kr.1,533.76 |
| 588 | kr.5.09301 | kr.2,994.69 |
| 1.078 | kr.4.98523 | kr.5,374.08 |
| 5.096 | kr.4.71272 | kr.24,016.02 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

