


MX25R6435FZBIH3 | |
|---|---|
DigiKey Part Number | 1092-MX25R6435FZBIH3TR-ND - Tape & Reel (TR) 1092-MX25R6435FZBIH3CT-ND - Cut Tape (CT) 1092-MX25R6435FZBIH3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25R6435FZBIH3 |
Description | IC FLASH 64MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 80 MHz 6 ns 8-USON (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 4, 32M x 2, 64M x 1 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.17000 | kr.16.17 |
| 10 | kr.15.10800 | kr.151.08 |
| 25 | kr.14.67320 | kr.366.83 |
| 50 | kr.14.34240 | kr.717.12 |
| 100 | kr.14.01080 | kr.1,401.08 |
| 250 | kr.13.57268 | kr.3,393.17 |
| 500 | kr.13.24324 | kr.6,621.62 |
| 1.000 | kr.12.91661 | kr.12,916.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.12.17459 | kr.60,872.95 |
| Unit Price without VAT: | kr.16.17000 |
|---|---|
| Unit Price with VAT: | kr.20.21250 |











