FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 80 MHz 6 ns 22-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25R6435FBFIL0

DigiKey Part Number
1092-MX25R6435FBFIL0TR-ND - Tape & Reel (TR)
1092-MX25R6435FBFIL0CT-ND - Cut Tape (CT)
1092-MX25R6435FBFIL0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX25R6435FBFIL0
Description
IC FLASH 64MBIT SPI/QUAD 22WLCSP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 80 MHz 6 ns 22-WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
100µs, 3.6ms
Access Time
6 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
22-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.99000kr.16.99
10kr.15.88200kr.158.82
25kr.15.42640kr.385.66
50kr.15.07660kr.753.83
100kr.14.72780kr.1,472.78
250kr.14.26676kr.3,566.69
500kr.13.91998kr.6,959.99
1.000kr.13.57629kr.13,576.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.12.70932kr.76,255.92
Manufacturers Standard Package
Unit Price without VAT:kr.16.99000
Unit Price with VAT:kr.21.23750