Parametric Equivalent

| MX25L6473FZNI-08Q | |
|---|---|
| DigiKey Part Number | 1092-MX25L6473FZNI-08Q-ND | 
| Manufacturer | |
| Manufacturer Product Number | MX25L6473FZNI-08Q | 
| Description | IC FLASH 64MBIT SPI/QUAD 8WSON | 
| Manufacturer Standard Lead Time | 36 Weeks | 
| Customer Reference | |
| Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 133 MHz 6 ns 8-WSON (6x5) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | FLASH - NOR (SLC) | |
| Memory Size | ||
| Memory Organization | 16M x 4, 32M x 2, 64M x 1 | |
| Memory Interface | SPI - Quad I/O | |
| Clock Frequency | 133 MHz | |
| Write Cycle Time - Word, Page | 50µs, 1.2ms | |
| Access Time | 6 ns | |
| Voltage - Supply | 2.65V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-WSON (6x5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.700 | kr.5.14106 | kr.29,304.04 | 
| Unit Price without VAT: | kr.5.14106 | 
|---|---|
| Unit Price with VAT: | kr.6.42633 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark