
MX25L6433FM2J-08Q | |
|---|---|
DigiKey Part Number | 1092-MX25L6433FM2J-08Q-ND |
Manufacturer | |
Manufacturer Product Number | MX25L6433FM2J-08Q |
Description | IC FLASH 64MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 133 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 4, 32M x 2, 64M x 1 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 1.6ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.608 | kr.4.72102 | kr.97,290.78 |
| Unit Price without VAT: | kr.4.72102 |
|---|---|
| Unit Price with VAT: | kr.5.90128 |



