
MX25L512EZUI-10G | |
|---|---|
DigiKey Part Number | 1092-1061-2-ND - Tape & Reel (TR) 1092-1061-1-ND - Cut Tape (CT) 1092-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25L512EZUI-10G |
Description | IC FLASH 512KBIT SPI 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Kbit SPI 104 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 12000 |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.77000 | kr.2.77 |
| 10 | kr.2.64500 | kr.26.45 |
| 25 | kr.2.57240 | kr.64.31 |
| 50 | kr.2.51940 | kr.125.97 |
| 100 | kr.2.46580 | kr.246.58 |
| 250 | kr.2.39424 | kr.598.56 |
| 500 | kr.2.33954 | kr.1,169.77 |
| 1.000 | kr.2.28491 | kr.2,284.91 |
| 5.000 | kr.2.15871 | kr.10,793.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.1.54562 | kr.18,547.44 |
| 24.000 | kr.1.50668 | kr.36,160.32 |
| 36.000 | kr.1.49156 | kr.53,696.16 |
| Unit Price without VAT: | kr.2.77000 |
|---|---|
| Unit Price with VAT: | kr.3.46250 |


