
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 30µs, 750µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.96000 | kr.29.96 |
| 10 | kr.27.92800 | kr.279.28 |
| 25 | kr.27.10280 | kr.677.57 |
| 50 | kr.26.47580 | kr.1,323.79 |
| 100 | kr.25.84880 | kr.2,584.88 |
| 250 | kr.25.02416 | kr.6,256.04 |
| 570 | kr.24.29042 | kr.13,845.54 |
| 1.140 | kr.23.68165 | kr.26,997.08 |
| Unit Price without VAT: | kr.29.96000 |
|---|---|
| Unit Price with VAT: | kr.37.45000 |

