New Product
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 4.5 ns 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L25673GZ4I48A

DigiKey Part Number
1092-MX25L25673GZ4I48A-ND
Manufacturer
Manufacturer Product Number
MX25L25673GZ4I48A
Description
SERIAL NOR
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 4.5 ns 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
30µs, 750µs
Packaging
Tray
Access Time
4.5 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-WSON (8x6)
Memory Organization
64M x 4, 128M x 2, 256M x 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.791
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:1920
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.30.05000kr.30.05
10kr.28.01600kr.280.16
25kr.27.18840kr.679.71
50kr.26.55960kr.1,327.98
100kr.25.93060kr.2,593.06
480kr.24.52008kr.11,769.64
960kr.23.90722kr.22,950.93
1.440kr.23.55292kr.33,916.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.05000
Unit Price with VAT:kr.37.56250