MX25L12855EMI-10G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 11.613
Unit Price: kr.33.33000
Datasheet

Similar


Macronix
In Stock: 1.467
Unit Price: kr.63.33000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.21.67000
Datasheet
FLASH - NOR Memory IC 128Mbit SPI 104 MHz 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L12855EMI-10G

DigiKey Part Number
MX25L12855EMI-10G-ND
Manufacturer
Manufacturer Product Number
MX25L12855EMI-10G
Description
IC FLASH 128MBIT SPI 16SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI 104 MHz 16-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
16M x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
104 MHz
Packaging
Tube
Write Cycle Time - Word, Page
300µs, 5ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
16-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX25L12835FMI-10GMacronix11.6131092-1147-NDkr.33.33000Similar
MX25L12845EMI-10GMacronix1.4671092-1093-NDkr.63.33000Similar
W25Q128JVFIQWinbond Electronics0W25Q128JVFIQ-NDkr.21.67000Similar
Obsolete
This product is no longer manufactured. View Substitutes