
WST4100D-GP4 | |
|---|---|
DigiKey Part Number | 1465-WST4100D-GP4-ND |
Manufacturer | |
Manufacturer Product Number | WST4100D-GP4 |
Description | DIE, DC - 8 GHZ, 15W, G28V5-1C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 0Hz ~ 8GHz 7dB 15W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | GaN | |
Configuration | N-Channel | |
Frequency | 0Hz ~ 8GHz | |
Gain | 7dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 4.3A | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 15W | |
Voltage - Rated | 84 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,689.42000 | kr.1,689.42 |
| 10 | kr.1,450.98100 | kr.14,509.81 |
| 30 | kr.1,381.34833 | kr.41,440.45 |
| Unit Price without VAT: | kr.1,689.42000 |
|---|---|
| Unit Price with VAT: | kr.2,111.77500 |

