
UF2820P | |
|---|---|
DigiKey Part Number | 1465-1211-ND |
Manufacturer | |
Manufacturer Product Number | UF2820P |
Description | RF MOSFET 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 200 mA 100MHz ~ 500MHz 10dB 20W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 100MHz ~ 500MHz | |
Gain | 10dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 2.8A | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 20W | |
Voltage - Rated | 65 V | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.916.15000 | kr.916.15 |
| Unit Price without VAT: | kr.916.15000 |
|---|---|
| Unit Price with VAT: | kr.1,145.18750 |


