XB1007 - Amplifier 4GHz ~ 11GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB1007-QT-EV1

DigiKey Part Number
1465-1674-ND
Manufacturer
Manufacturer Product Number
XB1007-QT-EV1
Description
EVAL BOARD FOR XB1007-QT-0G0T
Customer Reference
Detailed Description
XB1007 - Amplifier 4GHz ~ 11GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
4GHz ~ 11GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
XB1007
Note
-
RF Type
-
RF Frequency
4GHz ~ 11GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.