
SW-314-PIN | |
|---|---|
DigiKey Part Number | 1465-1120-ND |
Manufacturer | |
Manufacturer Product Number | SW-314-PIN |
Description | IC RF SWITCH SP4T 3GHZ CR-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 3 GHz 50Ohm CR-14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 30dB (min) | |
Insertion Loss | - | |
Test Frequency | 3GHz | |
P1dB | 27dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | CR-14 | |
Supplier Device Package | CR-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,746.83000 | kr.2,746.83 |
| 10 | kr.2,386.88000 | kr.23,868.80 |
| 25 | kr.2,297.04040 | kr.57,426.01 |
| Unit Price without VAT: | kr.2,746.83000 |
|---|---|
| Unit Price with VAT: | kr.3,433.53750 |

