
SMA411 | |
|---|---|
DigiKey Part Number | 1465-SMA411-ND |
Manufacturer | |
Manufacturer Product Number | SMA411 |
Description | IC RF AMP GPS 5MHZ-450MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 450MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 5MHz ~ 450MHz | |
P1dB | 10dBm | |
Gain | 15.8dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 16mA | |
Test Frequency | 5MHz ~ 450MHz | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,997.58200 | kr.19,975.82 |
| Unit Price without VAT: | kr.1,997.58200 |
|---|---|
| Unit Price with VAT: | kr.2,496.97750 |

