
NPA1008A | |
|---|---|
DigiKey Part Number | 1465-NPA1008A-ND |
Manufacturer | |
Manufacturer Product Number | NPA1008A |
Description | TRANSISTOR, 5W INTEGRATED AMPLIF |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 2.7GHz 24-PQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Frequency | 20MHz ~ 2.7GHz | |
P1dB | - | |
Gain | 15.6dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 28V | |
Current - Supply | 88mA | |
Test Frequency | 1.9GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-PQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.215.30033 | kr.19,377.03 |
| Unit Price without VAT: | kr.215.30033 |
|---|---|
| Unit Price with VAT: | kr.269.12541 |



