
EA53-2 | |
|---|---|
DigiKey Part Number | 1465-EA53-2-ND |
Manufacturer | |
Manufacturer Product Number | EA53-2 |
Description | IC RF AMP GPS 2MHZ-600MHZ TO5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2MHz ~ 600MHz TO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 2MHz ~ 600MHz | |
P1dB | 11dBm | |
Gain | 19dB | |
Noise Figure | 3.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 33mA | |
Test Frequency | 2MHz ~ 600MHz | |
Mounting Type | Through Hole | |
Package / Case | TO-5 | |
Supplier Device Package | TO-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,359.59100 | kr.13,595.91 |
| Unit Price without VAT: | kr.1,359.59100 |
|---|---|
| Unit Price with VAT: | kr.1,699.48875 |

