
MA4SPS421 | |
|---|---|
DigiKey Part Number | 1465-MA4SPS421-ND |
Manufacturer | |
Manufacturer Product Number | MA4SPS421 |
Description | RF DIODE PIN 200V 1.8W DIE |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 250 mA 1.8 W Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 250 mA | |
Capacitance @ Vr, F | 0.175pF @ 0V, 1MHz | |
Resistance @ If, F | 6.2Ohm @ 10mA, 1GHz | |
Power Dissipation (Max) | 1.8 W | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die |

