RF Diode Standard - Single 16V 50 mA 250 mW 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDB35-0402

DigiKey Part Number
1465-MMDB35-0402-ND
Manufacturer
Manufacturer Product Number
MMDB35-0402
Description
RF DIODE STANDARD 16V 250MW 0402
Customer Reference
Detailed Description
RF Diode Standard - Single 16V 50 mA 250 mW 0402
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Diode Type
Standard - Single
Voltage - Peak Reverse (Max)
16V
Current - Max
50 mA
Capacitance @ Vr, F
0.22pF @ 6V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 175°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
25kr.285.89840kr.7,147.46
50kr.276.19680kr.13,809.84
75kr.271.33827kr.20,350.37
125kr.265.95456kr.33,244.32
175kr.262.80846kr.45,991.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.285.89840
Unit Price with VAT:kr.357.37300