Varactors Single 22 V Surface Mount 0805-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGV125-08-0805-2

DigiKey Part Number
1465-MGV125-08-0805-2CT-ND - Cut Tape (CT)
1465-MGV125-08-0805-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGV125-08-0805-2
Description
DIODE VARACTOR 22V SNGLE 0805-2
Customer Reference
Detailed Description
Varactors Single 22 V Surface Mount 0805-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
22 V
Manufacturer
MACOM Technology Solutions
Diode Type
Single
Series
Q @ Vr, F
4000 @ 4V, 50MHz
Packaging
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance @ Vr, F
0.42pF @ 4V, 1MHz
Supplier Device Package
0805-2
Capacitance Ratio
7.0
Base Product Number
Capacitance Ratio Condition
C2/C20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.